Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoEA-T220-38E
Newark Part No.73R4757
Product RangeE Series
Technical Datasheet
Thermal Resistance9.5°C/W
Packages CooledTO-220
External Width - Metric35mm
External Height - Metric38.1mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.38"
External Height - Imperial1.5"
External Length - Imperial0.5"
External Diameter - Imperial-
Product RangeE Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The EA-T220-38E is a Heat Sink made of aluminium with black anodized finish for TO-220 devices.
- Vertical through-hole PCB mounting
- 0.142" Diameter mounting holes (3)
- Tin-plated brass solder feet
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
9.5°C/W
External Width - Metric
35mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminum
External Height - Imperial
1.5"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
TO-220
External Height - Metric
38.1mm
External Diameter - Metric
-
External Width - Imperial
1.38"
External Length - Imperial
0.5"
Product Range
E Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate