Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoDA-T268-101E-TR
Newark Part No.
Full Reel41X6141
Re-Reel72R3745
Cut Tape72R3745
Product RangeD Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-268
External Width - Metric31mm
External Height - Metric10.16mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.22"
External Height - Imperial0.4"
External Length - Imperial0.5"
External Diameter - Imperial-
Product RangeD Series
SVHCNo SVHC (27-Jun-2024)
Alternatives for DA-T268-101E-TR
1 Product Found
Technical Specifications
Thermal Resistance
-
External Width - Metric
31mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminum
External Height - Imperial
0.4"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-268
External Height - Metric
10.16mm
External Diameter - Metric
-
External Width - Imperial
1.22"
External Length - Imperial
0.5"
Product Range
D Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate