Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoDA-T263-401E-TRCopy
Newark Part No.61AC6201
Product RangeD Series
Technical Datasheet
Thermal Resistance-
Packages CooledTO-263
External Width - Metric12.7mm
External Height - Metric11.68mm
External Length - Metric26mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.5"
External Height - Imperial0.46"
External Length - Imperial1.02"
External Diameter - Imperial-
Product RangeD Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermal Resistance
-
External Width - Metric
12.7mm
External Length - Metric
26mm
Heat Sink Material
Aluminum
External Height - Imperial
0.46"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
TO-263
External Height - Metric
11.68mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
1.02"
Product Range
D Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

