Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoD25K200Copy
Newark Part No.02F2204
Product RangeDividohm 210 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoD25K200Copy
Newark Part No.02F2204
Product RangeDividohm 210 Series
Technical Datasheet
Resistance200ohm
Product RangeDividohm 210 Series
Power Rating25W
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Voltage Rating625V
Resistor TechnologyWirewound
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length50.8mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
200ohm
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
50.8mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (10-Jun-2022)
Product Range
Dividohm 210 Series
Resistance Tolerance
± 10%
Voltage Rating
625V
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Through Hole
Product Width
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
