Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoD100K1K0Copy
Newark Part No.02F2254
Product RangeDividohm 210 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoD100K1K0Copy
Newark Part No.02F2254
Product RangeDividohm 210 Series
Technical Datasheet
Resistance1kohm
Product RangeDividohm 210 Series
Power Rating100W
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Voltage Rating2.845kV
Resistor TechnologyWirewound
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length165.1mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
1kohm
Power Rating
100W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
165.1mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (10-Jun-2022)
Product Range
Dividohm 210 Series
Resistance Tolerance
± 10%
Voltage Rating
2.845kV
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Through Hole
Product Width
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
