Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoB12J50KECopy
Newark Part No.64K8450
Product Range312 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOHMITE
Manufacturer Part NoB12J50KECopy
Newark Part No.64K8450
Product Range312 Series
Technical Datasheet
No. of Switch Positions9 Position
No. of Poles9 Pole
Angle of Throw15°
Contact Current AC Max30A
Contact Voltage AC Max300V
Product Range312 Series
IlluminationNon Illuminated
Contact Current DC Max30A
Contact Voltage DC Max20V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Switch Positions
9 Position
Angle of Throw
15°
Contact Voltage AC Max
300V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
9 Pole
Contact Current AC Max
30A
Product Range
312 Series
Contact Current DC Max
30A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
