Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoARG120C 15R J
Newark Part No.84AC4112
Product RangeARG Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $61.090 | $8.670 |
| 5+ | $55.320 | $8.670 |
| 10+ | $49.550 | $8.670 |
| 25+ | $43.790 | $8.670 |
| 50+ | $39.990 | $8.670 |
Price for:Each
Minimum: 1
Multiple: 1
$8.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoARG120C 15R J
Newark Part No.84AC4112
Product RangeARG Series
Technical Datasheet
Resistance15ohm
Product RangeARG Series
Power Rating120W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 150ppm/K
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length90mm
Product Width36.5mm
Product Height28mm
Operating Temperature Min-
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Ohmite ARG series features wired connection points with insulated connectors. The finned extrusion profile allows for more thermal efficiencies and can also be heatsinked for more power dissipation. The ARG series resistors are suitable for power elctronic circuits (eg. motor control, braking, frequency converters).
Technical Specifications
Resistance
15ohm
Power Rating
120W
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
90mm
Product Height
28mm
Operating Temperature Max
250°C
SVHC
No SVHC (27-Jun-2024)
Product Range
ARG Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 150ppm/K
Resistor Mounting
Panel Mount
Product Width
36.5mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability