Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoAP-06Copy
Newark Part No.69AH6398
Product RangeAP Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter Type1 Phase
Current Rating6A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter TerminalsThrough Hole
Filter MountingThrough Hole
Leakage Current Max340µA
Filter Input Terminals-
Filter Output Terminals-
Product RangeAP Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Applications
General Purpose
Filter Type
1 Phase
No. of Phases
Single Phase
Filter Terminals
Through Hole
Leakage Current Max
340µA
Filter Output Terminals
-
SVHC
No SVHC (17-Jan-2023)
Voltage Rating
250VAC
Current Rating
6A
No. of Stages
1 Stage
Filter Mounting
Through Hole
Filter Input Terminals
-
Product Range
AP Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

