Print Page
Image is for illustrative purposes only. Please refer to product description.
![OHMITE ALX12W150RBET SMD Chip Resistor, 150 ohm, ± 0.1%, 2 W, 1206 [3216 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/75AK8726-40.jpg)
ManufacturerOHMITE
Manufacturer Part NoALX12W150RBETCopy
Newark Part No.
Re-Reel75AK8716
Cut Tape75AK8716
Product RangeALX Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoALX12W150RBETCopy
Newark Part No.
Re-Reel75AK8716
Cut Tape75AK8716
Product RangeALX Series
Technical Datasheet
Resistance150ohm
Resistance Tolerance± 0.1%
Power Rating2W
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeALX Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length3.05mm
Product Width1.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
150ohm
Power Rating
2W
Resistor Technology
Thin Film
Product Range
ALX Series
Voltage Rating
100V
Product Width
1.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
