Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoAH10928V06000HE
Newark Part No.34AC1215
Product RangeHS Series
Technical Datasheet
Thermal Resistance0.44°C/W
Packages Cooled-
External Width - Metric247.7mm
External Height - Metric57.9mm
External Length - Metric152mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy
External Width - Imperial9.8"
External Height - Imperial2.28"
External Length - Imperial6"
External Diameter - Imperial-
Product RangeHS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thermal Resistance
0.44°C/W
External Width - Metric
247.7mm
External Length - Metric
152mm
Heat Sink Material
Aluminum Alloy
External Height - Imperial
2.28"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
57.9mm
External Diameter - Metric
-
External Width - Imperial
9.8"
External Length - Imperial
6"
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability