Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $36.790 |
| 5+ | $35.010 |
| 10+ | $33.230 |
| 25+ | $29.870 |
| 50+ | $27.300 |
| 100+ | $26.710 |
| 250+ | $25.920 |
Price for:Each
Minimum: 1
Multiple: 1
$36.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoAH-20Copy
Newark Part No.69AH6388
Product RangeAH Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter Type1 Phase
Current Rating20A
No. of PhasesSingle Phase
Filter TerminalsScrew
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max730µA
Filter Output TerminalsStud
Product RangeAH Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Applications
General Purpose
Filter Type
1 Phase
No. of Phases
Single Phase
No. of Stages
2 Stage
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (17-Jan-2023)
Voltage Rating
250VAC
Current Rating
20A
Filter Terminals
Screw
Filter Mounting
Chassis Mount
Leakage Current Max
730µA
Product Range
AH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

