Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoAG-030Copy
Newark Part No.69AH6382
Product RangeAG Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Current Rating30A
Voltage Rating250VAC
Filter Type1 Phase
No. of PhasesSingle Phase
Filter TerminalsScrew
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsStud
Leakage Current Max730µA
Filter Output TerminalsStud
Product RangeAG Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Applications
General Purpose
Voltage Rating
250VAC
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Input Terminals
Stud
Filter Output Terminals
Stud
SVHC
No SVHC (17-Jan-2023)
Current Rating
30A
Filter Type
1 Phase
Filter Terminals
Screw
Filter Mounting
Chassis Mount
Leakage Current Max
730µA
Product Range
AG Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

