Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoAG-020Copy
Newark Part No.69AH6381
Product RangeAG Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Current Rating20A
Voltage Rating250VAC
Filter Type1 Phase
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max340µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeAG Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Applications
General Purpose
Voltage Rating
250VAC
No. of Phases
Single Phase
No. of Stages
1 Stage
Leakage Current Max
340µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (17-Jan-2023)
Current Rating
20A
Filter Type
1 Phase
Filter Terminals
Quick Connect
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Product Range
AG Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

