Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No90J47RE
Newark Part No.65K0190
Product Range90 Series
Technical Datasheet
Resistance47ohm
Product Range90 Series
Power Rating11W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating1.08kV
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Product Diameter8.7mm
Product Length46mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
47ohm
Power Rating
11W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
46mm
Operating Temperature Min
-
Qualification
-
Product Range
90 Series
Resistance Tolerance
± 5%
Voltage Rating
1.08kV
Temperature Coefficient
± 30ppm/°C
Product Diameter
8.7mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate