0
0 Items$0.00

11W Through Hole Resistors :

42 Products Found
Find a huge range of 11W Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 250mW, 600mW, 500mW & 1W Through Hole Resistors from the worlds top manufacturers including: CGS - Te Connectivity, Vishay & Vitrohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
26M2846

RoHS

CGS - TE CONNECTIVITY
Each
1+$2.150
10+$1.470
25+$1.280
50+$1.170
100+$1.060
More Pricing...
680ohm
SBC Series
11W
± 5%
Radial Leaded
86.5V
Wirewound
± 200ppm/°C
High Power
-
50mm
9mm
-55°C
250°C
97K9183

RoHS

Each
1+$24.890
10+$18.180
25+$16.360
50+$15.210
100+$15.100
More Pricing...
47kohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-
-55°C
350°C
97K9162

RoHS

Date/Lot Code

Each
1+$18.200
10+$13.260
25+$11.920
50+$11.090
100+$10.370
More Pricing...
1.5kohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-
-55°C
350°C
26M2831

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$2.230
10+$1.520
25+$1.320
50+$1.200
100+$1.100
More Pricing...
15ohm
SBC Series
11W
± 5%
Axial Leaded
12.9V
Wirewound
± 400ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
31M1312

RoHS

Each
1+$1.940
10+$1.320
25+$1.150
50+$1.050
100+$0.958
More Pricing...
33ohm
SBC Series
11W
± 5%
Axial Leaded
19.1V
Wirewound
± 200ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
26M2830

RoHS

CGS - TE CONNECTIVITY
Each
1+$2.080
10+$1.410
25+$1.230
50+$1.120
100+$1.030
More Pricing...
100ohm
SBC Series
11W
± 5%
Axial Leaded
33.2V
Wirewound
± 200ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
74AJ9512

RoHS

CGS - TE CONNECTIVITY
Each
1+$2.150
10+$1.470
25+$1.280
50+$1.170
100+$1.060
More Pricing...
6.8ohm
SBC Series
11W
± 10%
Axial Leaded
-
Wirewound
± 400ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
97K9189

RoHS

Date/Lot Code

Each
1+$15.280
10+$14.580
25+$13.660
50+$12.170
100+$11.460
More Pricing...
68ohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-
-55°C
350°C
97K9173

RoHS

Each
1+$24.750
10+$18.040
25+$16.220
50+$15.060
100+$14.340
More Pricing...
22kohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-
-55°C
350°C
97K9174

RoHS

Each
1+$25.650
10+$18.690
25+$16.810
50+$15.630
100+$14.640
More Pricing...
22kohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-
-55°C
350°C
26M2834

RoHS

CGS - TE CONNECTIVITY
Each
1+$2.000
10+$1.370
25+$1.200
50+$1.080
100+$0.991
More Pricing...
2.2ohm
SBC Series
11W
± 10%
Axial Leaded
4.9V
Wirewound
± 400ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
97K9188

RoHS

Each
1+$19.300
10+$16.350
25+$16.350
50+$16.340
100+$16.070
More Pricing...
62kohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-
-55°C
350°C
97K9167

RoHS

Each
1+$23.310
10+$16.980
25+$15.280
50+$14.190
100+$13.940
More Pricing...
100ohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-
-55°C
350°C
26M2837

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$2.090
10+$1.420
25+$1.240
50+$1.130
100+$1.030
More Pricing...
220ohm
SBC Series
11W
± 5%
Axial Leaded
49.2V
Wirewound
± 200ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
34M8396

RoHS

CGS - TE CONNECTIVITY
Each
1+$2.080
10+$1.410
25+$1.230
50+$1.120
100+$1.030
More Pricing...
4.7kohm
SBC Series
11W
± 5%
Axial Leaded
227.4V
Wirewound
± 200ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
26M2842

RoHS

Each
1+$2.150
10+$1.470
25+$1.290
50+$1.170
100+$1.070
More Pricing...
470ohm
SBC Series
11W
± 5%
Axial Leaded
71.9V
Wirewound
± 200ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
26M2840

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$2.250
10+$1.540
25+$1.340
50+$1.220
100+$1.110
More Pricing...
4.7kohm
SBC Series
11W
± 10%
Axial Leaded
-
Wirewound
± 400ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
26M2833

RoHS

Each
1+$2.230
10+$1.520
25+$1.330
50+$1.200
100+$1.100
More Pricing...
2.2ohm
SBC Series
11W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
26M2843

RoHS

Each
1+$2.230
10+$1.520
25+$1.330
50+$1.200
100+$1.100
More Pricing...
6.8ohm
SBC Series
11W
± 5%
Axial Leaded
273.5V
Wirewound
± 200ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
26M2826

RoHS

Each
1+$1.980
10+$1.350
25+$1.180
50+$1.070
100+$0.977
More Pricing...
1ohm
SBC Series
11W
± 10%
Axial Leaded
3.3V
Wirewound
± 400ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
26M2829

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$1.100
10+$1.060
25+$1.010
50+$0.957
100+$0.938
More Pricing...
10ohm
SBC Series
11W
± 5%
Axial Leaded
10.5V
Wirewound
± 400ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
26M2825

RoHS

CGS - TE CONNECTIVITY
Each
1+$2.310
10+$1.570
25+$1.370
50+$1.250
100+$1.140
More Pricing...
1.5kohm
SBC Series
11W
± 5%
Axial Leaded
128.5V
Wirewound
± 200ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
26M2835

RoHS

CGS - TE CONNECTIVITY
Each
1+$2.150
10+$1.470
25+$1.290
50+$1.170
100+$1.070
More Pricing...
22kohm
SBC Series
11W
± 5%
Axial Leaded
492V
Wirewound
± 200ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
26M2841

RoHS

CGS - TE CONNECTIVITY
Each
1+$2.100
10+$1.430
25+$1.250
50+$1.140
100+$1.040
More Pricing...
47kohm
SBC Series
11W
± 5%
Axial Leaded
22.7V
Wirewound
± 200ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
70AH6512

RoHS

CGS - TE CONNECTIVITY
Each
1+$2.230
10+$1.520
25+$1.330
50+$1.210
100+$1.110
More Pricing...
10ohm
SBC Series
11W
± 5%
Axial Leaded
331.7V
Wirewound
± 200ppm/°C
High Power
-
50mm
9mm
-55°C
350°C
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK