Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No7PA100ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64K9430
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.510 |
| 5+ | $13.890 |
| 10+ | $11.270 |
| 25+ | $10.930 |
| 100+ | $10.590 |
| 500+ | $10.380 |
| 1000+ | $10.170 |
Price for:Each
Minimum: 1
Multiple: 1
$16.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 7PA100E
1 Product Found
Product Overview
The 7PA100E is a Through Bolt for 200, 210 and 270 series 100W resistors. With centering washers and mica insulating washers, permit perpendicular mounting of resistors to panels up to 10 thick.
- 7.313" Bolt size length
Applications
Industrial
Technical Specifications
Accessory Type
Thru-Bolt
Product Range
-
For Use With
200, 210 and 270 Series Mounting Thru-Bolts (100WATT)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
