Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No630HR010ECopy
Newark Part No.64K9402
Product Range60 Series
Technical Datasheet
Resistance10mohm
Product Range60 Series
Power Rating3W
Resistor TechnologyMetal Strip
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 3%
Temperature Coefficient-
Product Length19.84mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 630HR010E
1 Product Found
Product Overview
The 60 series 2-terminal metal element non-inductive Current Sense Resistor with 3-piece welded element resistor offers a reliable low-cost alternative to conventional current sense products. With resistance values as low as 0.005Ω and wattages from 0.1 to 3W, it offers a wide variety of design choices.
- Low inductance
- wire-wound performance
- Flameproof
Technical Specifications
Resistance
10mohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
-
Product Width
-
Operating Temperature Min
-
Qualification
-
Product Range
60 Series
Resistor Technology
Metal Strip
Resistance Tolerance
± 3%
Product Length
19.84mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

