Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part No5104A
Newark Part No.90F7359
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No5104A
Newark Part No.90F7359
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter9.525mm
Knob Material-
Knob / Dial StyleHandwheel with Pointer
Knob Diameter82.55mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
-
Knob Diameter
82.55mm
SVHC
No SVHC (10-Jun-2022)
Shaft Diameter
9.525mm
Knob / Dial Style
Handwheel with Pointer
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate