Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOHMITE
Manufacturer Part No5000ECopy
Newark Part No.64K9302
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob Material-
Knob / Dial StyleFinger Grip
Knob Diameter19.05mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
-
Knob Diameter
19.05mm
SVHC
No SVHC (27-Jun-2024)
Shaft Diameter
6.35mm
Knob / Dial Style
Finger Grip
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
