Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoDSEI36-06AS-TRLCopy
Newark Part No.02F2919
Product RangeOhmicone 40 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoDSEI36-06AS-TRLCopy
Newark Part No.02F2919
Product RangeOhmicone 40 Series
Technical Datasheet
Resistance1kohm
Power Rating3W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Operating Temperature Max275°C
Resistor TechnologyCeramic
Temperature Coefficient± 20ppm/°C
Resistor TypeHigh Power
Product Diameter5.6mm
Product RangeOhmicone 40 Series
Qualification-
Product Length15.1mm
Product Width-
Operating Temperature Min-55°C
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
Resistance Tolerance
± 1%
Voltage Rating
200V
Resistor Technology
Ceramic
Resistor Type
High Power
Product Range
Ohmicone 40 Series
Product Length
15.1mm
Operating Temperature Min
-55°C
Power Rating
3W
Resistor Case / Package
Axial Leaded
Operating Temperature Max
275°C
Temperature Coefficient
± 20ppm/°C
Product Diameter
5.6mm
Qualification
-
Product Width
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
