Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part No35J1R5ECopy
Newark Part No.64K8465
Product Range30 Series
Technical Datasheet
Resistance1.5ohm
Product Range30 Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating460V
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeHigh Surge
Product Diameter8.7mm
Product Length25.4mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
1.5ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Surge
Product Length
25.4mm
Operating Temperature Min
-
Qualification
-
Product Range
30 Series
Resistance Tolerance
± 5%
Voltage Rating
460V
Temperature Coefficient
-
Product Diameter
8.7mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

