Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No312-11ECopy
Newark Part No.64K8426
Product Range312 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part No312-11ECopy
Newark Part No.64K8426
Product Range312 Series
Technical Datasheet
No. of Switch Positions11 Position
No. of Poles11 Pole
Angle of Throw15°
Contact Current AC Max30A
Contact Voltage AC Max300V
Product Range312 Series
IlluminationNon Illuminated
Contact Current DC Max30A
Contact Voltage DC Max20V
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Switch Positions
11 Position
Angle of Throw
15°
Contact Voltage AC Max
300V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
11 Pole
Contact Current AC Max
30A
Product Range
312 Series
Contact Current DC Max
30A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
