Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoZ1260Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.24M9395
Your Part Number
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.410 |
| 5+ | $11.730 |
| 10+ | $11.170 |
| 25+ | $10.370 |
| 50+ | $9.630 |
| 100+ | $8.940 |
| 250+ | $8.200 |
Price for:Each
Minimum: 1
Multiple: 1
$12.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoZ1260Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.24M9395
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range200Hz to 4kHz
Winding Type-
Current Rating-
Isolation Voltage-
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
-
Frequency Range
200Hz to 4kHz
Current Rating
-
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
-
Power Rating
-
Winding Type
-
Isolation Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
