Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoPT8Copy
Newark Part No.12M7538
Product RangePT Series
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $4.820 |
| 25+ | $4.570 |
| 50+ | $4.310 |
| 100+ | $4.150 |
| 250+ | $3.800 |
| 500+ | $3.400 |
| 1000+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoPT8Copy
Newark Part No.12M7538
Product RangePT Series
Technical Datasheet
Turns Ratio2:1+1
Inductance30µH
DC Resistance4ohm
ET Constant200Vµs
Isolation Voltage2.8kV
Product RangePT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
2:1+1
DC Resistance
4ohm
Isolation Voltage
2.8kV
SVHC
No SVHC (25-Jun-2025)
Inductance
30µH
ET Constant
200Vµs
Product Range
PT Series
Technical Docs (1)
Alternatives for PT8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
