Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoPT4
Newark Part No.24M6502
Product RangePT Series
Your Part Number
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 10+ | $4.940 |
| 25+ | $4.690 |
| 50+ | $4.430 |
| 100+ | $4.270 |
| 250+ | $3.920 |
| 500+ | $3.510 |
| 1000+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoPT4
Newark Part No.24M6502
Product RangePT Series
Technical Datasheet
Turns Ratio1:1
Inductance19µH
DC Resistance1.1ohm
ET Constant200Vµs
Isolation Voltage2.8kV
Product RangePT Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for PT4
1 Product Found
Technical Specifications
Turns Ratio
1:1
DC Resistance
1.1ohm
Isolation Voltage
2.8kV
SVHC
No SVHC (25-Jun-2025)
Inductance
19µH
ET Constant
200Vµs
Product Range
PT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate