Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No8-1415016-1
Newark Part No.24M8637
Product RangeTSC Series
Your Part Number
Technical Datasheet
1,100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 10+ | $5.540 |
| 25+ | $5.290 |
| 50+ | $4.840 |
| 100+ | $4.420 |
| 500+ | $4.080 |
| 1000+ | $3.810 |
| 2500+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No8-1415016-1
Newark Part No.24M8637
Product RangeTSC Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeTSC Series
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Nickel
Coil Resistance960ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
960ohm
Contact Configuration
SPDT
Product Range
TSC Series
Coil Type
-
Contact Voltage VAC
120V
Contact Material
Silver Nickel
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 8-1415016-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability