Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoPCN-124D3MHZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.20M7034
Product RangePCN Series
Your Part Number
2,456 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 5+ | $6.070 |
| 10+ | $5.340 |
| 25+ | $4.700 |
| 50+ | $4.550 |
| 100+ | $4.440 |
| 250+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoPCN-124D3MHZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.20M7034
Product RangePCN Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current3A
Product RangePCN Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance4.8kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PCN-124D3MHZ is a 1-pole Slimline Power PCB Relay with DC coil, PCN series. 1 form-A (1NO) contact configuration, AgNi, cadmium-free contact. Standard DC coil 120mW. Wash tight. Reinforced insulation (tracking resistance of relay base, case PTI 600). Allows high function-/packing density.
- 5mm Width
- 3A Model
- RT III Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
24VDC
Product Range
PCN Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
4.8kohm
Technical Docs (2)
Alternatives for PCN-124D3MHZ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
