Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCJ-112D3MH,301Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56K8048
Product RangePCJ Series
Your Part Number
1,055 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.360 |
| 25+ | $2.260 |
| 50+ | $2.180 |
| 100+ | $2.100 |
| 250+ | $2.020 |
| 500+ | $1.940 |
| 1000+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCJ-112D3MH,301Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56K8048
Product RangePCJ Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current3A
Product RangePCJ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance720ohm
SVHCNo SVHC (16-Jan-2020)
Product Overview
The PCJ-112D3MH,301 is a general-purpose PCB Miniature Relay with non-latching DC coil. This 1-1721081-2 through hole mount PCB miniature relay has 1-form-A (SPST-NO) AgNi contact and solder terminals. It features standard 200mW coil power. Class-F insulation system.
- Wash tight enclosure
- 750Vrms Initial dielectric strength between open contacts
- -40 to 90°C Ambient temperature range
Applications
Consumer Electronics
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Coil Voltage
12VDC
Product Range
PCJ Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
720ohm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
