Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - OEG |
|---|---|
| Manufacturer Part No | PCFN-112H2MSCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 41Y9351 |
| Product Range | PCFN Solar Series |
| Your Part Number | |
| Technical Datasheet |
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
| 5+ | $4.990 |
| 10+ | $4.940 |
| 25+ | $4.890 |
| 50+ | $4.790 |
| 100+ | $4.690 |
| 250+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$5.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - OEG |
|---|---|
| Manufacturer Part No | PCFN-112H2MSCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 41Y9351 |
| Product Range | PCFN Solar Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 24VDC |
| Contact Current | 26A |
| Product Range | PCFN Solar Series |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 277V |
| Relay Terminals | Solder |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | - |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | 96ohm |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 26A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 277V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Tin Oxide |
| SVHC | To Be Advised |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | PCFN Solar Series |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Voltage VDC | - |
| Coil Resistance | 96ohm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
