Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOZ-SS-124LMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72J8039
Product RangeOZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.180 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOZ-SS-124LMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72J8039
Product RangeOZ Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current16A
Product RangeOZ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC24V
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.1kohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
24VDC
Product Range
OZ Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
1.1kohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
