Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOZ-SS-124L1,200Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27T7313
Product RangeOZ Series
Your Part Number
360 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
| 10+ | $6.030 |
| 25+ | $5.650 |
| 50+ | $5.220 |
| 100+ | $4.900 |
| 250+ | $4.500 |
| 500+ | $4.070 |
| 1000+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$6.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOZ-SS-124L1,200Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27T7313
Product RangeOZ Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product RangeOZ Series
Relay MountingPCB
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsThrough Hole
Contact Voltage VDC24V
Contact MaterialSilver Tin Oxide
Coil Resistance1.1kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
PCB
Contact Voltage VAC
240V
Contact Voltage VDC
24V
Coil Resistance
1.1kohm
Coil Voltage
24VDC
Product Range
OZ Series
Coil Type
Non Latching
Relay Terminals
Through Hole
Contact Material
Silver Tin Oxide
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
