Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOUAZ-SH-124L,900Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.73J6573
Product RangeOUAZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.150 |
Price for:Each
Minimum: 2000
Multiple: 2000
$6,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOUAZ-SH-124L,900Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.73J6573
Product RangeOUAZ Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationSPDT
Contact Current1A
Product RangeOUAZ Series
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Palladium
Coil Resistance2.8kohm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
2.8kohm
Contact Configuration
SPDT
Product Range
OUAZ Series
Coil Type
-
Contact Voltage VAC
120V
Contact Material
Silver Palladium
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
