Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOJT-SS-105LM,000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.97X3803
Product RangeOJT Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $3.140 |
| 25+ | $3.110 |
| 50+ | $3.080 |
| 100+ | $2.990 |
| 250+ | $2.970 |
| 500+ | $2.220 |
| 1000+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOJT-SS-105LM,000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.97X3803
Product RangeOJT Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current5A
Product RangeOJT Series
Relay MountingPCB
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsThrough Hole
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance100ohm
SVHCNo SVHC (04-Feb-2026)
Alternatives for OJT-SS-105LM,000
1 Product Found
Product Overview
The OJT-SS-105LM,000 is a miniature PCB Relay with DC coil. This OJT-series relay has 1-form-A (1NO) AgSnO2 contact with flux proof category of protection. Typical applications such as appliances, industrial control.
- Small size
- 4000Vrms Coil to contact dielectric strength
- 200mW Coil power
- Standard class E insulation
- -30 to 85°C Operating temperature range
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
PCB
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
100ohm
Coil Voltage
5VDC
Product Range
OJT Series
Coil Type
Non Latching
Relay Terminals
Through Hole
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
