Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No1721083-5
Newark Part No.97X6997
Product RangeOJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.500 |
| 2500+ | $1.440 |
Price for:Each
Minimum: 2000
Multiple: 2000
$3,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No1721083-5
Newark Part No.97X6997
Product RangeOJ Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage9VDC
Contact Current8A
Product RangeOJ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance405ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
405ohm
Coil Voltage
9VDC
Product Range
OJ Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
