Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOJE-SH-112LMH,000
Newark Part No.48W0524
Product RangeOJE Series
Also Known AsOJE-SH-112LMH,000
Your Part Number
437 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.170 |
| 25+ | $2.070 |
| 50+ | $1.960 |
| 100+ | $1.780 |
| 500+ | $1.520 |
| 1000+ | $1.460 |
| 2500+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part NoOJE-SH-112LMH,000
Newark Part No.48W0524
Product RangeOJE Series
Also Known AsOJE-SH-112LMH,000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current8A
Product RangeOJE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance720ohm
Approvals & StandardsUL, VDE
SVHCCadmium oxide (25-Jun-2025)
Product Overview
The OJE series miniature PCB General Purpose Relay with 4000Vrms coil to contact dielectric strength.
- Sensitive coil optional
- Small size
- 3 to 10A Rating
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
720ohm
SVHC
Cadmium oxide (25-Jun-2025)
Coil Voltage
12VDC
Product Range
OJE Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Approvals & Standards
UL, VDE
Alternatives for OJE-SH-112LMH,000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
