Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No1461402-6
Newark Part No.70J9947
Product RangeOJE Series
Also Known AsOJE-SH-112HM,000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.710 |
| 2500+ | $1.640 |
Price for:Each
Minimum: 2000
Multiple: 1000
$3,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - OEG
Manufacturer Part No1461402-6
Newark Part No.70J9947
Product RangeOJE Series
Also Known AsOJE-SH-112HM,000
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeOJE Series
Relay MountingPCB
Coil Type-
Contact Voltage VAC277V
Relay TerminalsThrough Hole
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance320ohm
Approvals & StandardsUL, VDE
SVHCCadmium oxide
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
PCB
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
UL, VDE
Coil Voltage
12VDC
Product Range
OJE Series
Coil Type
-
Relay Terminals
Through Hole
Contact Voltage VDC
30V
Coil Resistance
320ohm
SVHC
Cadmium oxide
Alternatives for 1461402-6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
