Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1-1721081-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48W0722
Product RangePCJ Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.600 |
| 25+ | $1.590 |
| 50+ | $1.570 |
| 100+ | $1.550 |
| 250+ | $1.520 |
| 500+ | $1.490 |
| 1000+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part No1-1721081-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48W0722
Product RangePCJ Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current3A
Product RangePCJ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance2.88kohm
SVHCNo SVHC (16-Jan-2020)
Alternatives for 1-1721081-4
1 Product Found
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Coil Voltage
24VDC
Product Range
PCJ Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
