Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part NoS11M07-P03MPH9-5270Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AH3411
Product RangeMEDI-SNAP Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.910 |
| 5+ | $14.860 |
| 10+ | $13.800 |
| 25+ | $13.040 |
| 50+ | $12.500 |
| 100+ | $11.910 |
| 250+ | $11.360 |
Price for:Each
Minimum: 1
Multiple: 1
$15.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoS11M07-P03MPH9-5270Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AH3411
Product RangeMEDI-SNAP Series
Technical Datasheet
Product RangeMEDI-SNAP Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialPSU (Polysulphone) Body
Contact MaterialBrass
Contact PlatingGold
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
MEDI-SNAP Series
No. of Contacts
3Contacts
Coupling Style
Push-Pull
Contact Material
Brass
SVHC
No SVHC (15-Jan-2019)
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
PSU (Polysulphone) Body
Contact Plating
Gold
Alternatives for S11M07-P03MPH9-5270
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
