Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part NoS11F1C.P08MFG0.4500
Newark Part No.33AH3379
Product RangeMINI-SNAP F Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerODU-USA
Manufacturer Part NoS11F1C.P08MFG0.4500
Newark Part No.33AH3379
Product RangeMINI-SNAP F Series
Technical Datasheet
Product RangeMINI-SNAP F Series
Circular Connector Shell StyleStraight Plug
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome over Nickel
Contact MaterialBrass
Contact PlatingGold
SVHCNo SVHC (15-Jan-2019)
Product Overview
Applications
Medical, Test & Measurement, Industrial
Technical Specifications
Product Range
MINI-SNAP F Series
No. of Contacts
8Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome over Nickel
Contact Plating
Gold
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Connector Body Material
Brass Body
Contact Material
Brass
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate