Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part NoKM2-098-001-923-008
Newark Part No.26AM5570
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.160 |
| 10+ | $17.010 |
| 25+ | $16.020 |
| 50+ | $15.180 |
| 100+ | $14.500 |
| 250+ | $13.810 |
Price for:Each
Minimum: 1
Multiple: 1
$18.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerODU-USA
Manufacturer Part NoKM2-098-001-923-008
Newark Part No.26AM5570
Technical Datasheet
AF Size - Metric-
AF Size - Imperial-
AF Size - Metric End 2-
AF Size - Imperial End 2-
Length-
Product Range-
SVHCTo Be Advised
Product Overview
KM2-098-001-923-008 is a box spanner for receptacle front nuts.
- Size 2
- Plastic front nut material
- G5 applicable style
- 1.0Nm recommended tightening torque
Technical Specifications
AF Size - Metric
-
AF Size - Metric End 2
-
Length
-
SVHC
To Be Advised
AF Size - Imperial
-
AF Size - Imperial End 2
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate