Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoKM1-098-001-923-008Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AM5568
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.700 |
| 10+ | $16.560 |
| 25+ | $15.570 |
| 50+ | $14.730 |
| 100+ | $14.040 |
| 250+ | $13.350 |
Price for:Each
Minimum: 1
Multiple: 1
$17.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoKM1-098-001-923-008Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AM5568
Technical Datasheet
AF Size - Metric-
AF Size - Imperial-
AF Size - Metric End 2-
AF Size - Imperial End 2-
Length-
Product Range-
SVHCTo Be Advised
Product Overview
KM1-098-001-923-008 is a box spanner for receptacle front nuts.
- Size 1
- Plastic front nut material
- G5, G6, G8 applicable style
- 1.0Nm recommended tightening torque
Technical Specifications
AF Size - Metric
-
AF Size - Metric End 2
-
Length
-
SVHC
To Be Advised
AF Size - Imperial
-
AF Size - Imperial End 2
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
