Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part NoKM1-097-0C6-934-007
Newark Part No.16AM4615
Product RangeMEDI-SNAP Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.360 |
| 10+ | $15.350 |
| 25+ | $14.400 |
| 50+ | $13.660 |
| 100+ | $12.980 |
| 250+ | $12.370 |
Price for:Each
Minimum: 1
Multiple: 1
$16.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoKM1-097-0C6-934-007
Newark Part No.16AM4615
Product RangeMEDI-SNAP Series
Technical Datasheet
Accessory TypeProtective Cover with Lanyard
For Use WithODU MEDI-SNAP Series Size 1 Receptacles
Connector Body MaterialPSU (Polysulphone) Body
Product RangeMEDI-SNAP Series
SVHCTo Be Advised
Product Overview
Applications
Medical, Test & Measurement, Industrial
Technical Specifications
Accessory Type
Protective Cover with Lanyard
Connector Body Material
PSU (Polysulphone) Body
SVHC
To Be Advised
For Use With
ODU MEDI-SNAP Series Size 1 Receptacles
Product Range
MEDI-SNAP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate