Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part NoK21L0C-P10LCC0-420SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.40AH8542
Product RangeMINI-SNAP L Series
Your Part Number
25 In Stock
| Quantity | Price |
|---|---|
| 1+ | $77.810 |
| 5+ | $75.060 |
| 10+ | $72.310 |
| 25+ | $69.560 |
| 50+ | $66.810 |
Price for:Each
Minimum: 1
Multiple: 1
$77.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoK21L0C-P10LCC0-420SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.40AH8542
Product RangeMINI-SNAP L Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeMINI-SNAP L Series
Circular Connector Shell Style-
No. of Contacts10Contacts
Circular Contact TypeSolder Cup Socket
Coupling Style-
Connector Body MaterialPEEK (Polyetheretherketone) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold Flash
IP RatingIP50
SVHCTo Be Advised
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
-
Circular Contact Type
Solder Cup Socket
Connector Body Material
PEEK (Polyetheretherketone) Body
Contact Material
Copper Alloy
IP Rating
IP50
Product Range
MINI-SNAP L Series
No. of Contacts
10Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold Flash
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
