Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoK11YAR-P16XDD0-R000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.77AJ3108
Product RangeAMC Easy-Clean Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $279.860 |
| 5+ | $262.210 |
| 10+ | $244.560 |
Price for:Each
Minimum: 1
Multiple: 1
$279.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoK11YAR-P16XDD0-R000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.77AJ3108
Product RangeAMC Easy-Clean Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeAMC Easy-Clean Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts16Contacts
Circular Contact TypeSolder Socket
Coupling StyleBreak-Away, Push-Pull
Connector Body MaterialCopper Alloy Body
Connector Body PlatingRuthenium
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP50
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
IP Rating
IP50
Product Range
AMC Easy-Clean Series
No. of Contacts
16Contacts
Coupling Style
Break-Away, Push-Pull
Connector Body Plating
Ruthenium
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
