Print Page
GW6N0P-P07V230-0000
Circular Connector, Standard Circular Connector, AMC NP Series, Panel Mount Plug, 7 Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ODU-USA |
|---|---|
| Manufacturer Part No | GW6N0P-P07V230-0000Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 18AN0559 |
| Product Range | AMC NP Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
| Quantity | Price |
|---|---|
| 1+ | $150.930 |
| 5+ | $139.620 |
| 10+ | $128.300 |
| 25+ | $120.280 |
Price for:Each
Minimum: 1
Multiple: 1
$150.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ODU-USA |
|---|---|
| Manufacturer Part No | GW6N0P-P07V230-0000Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 18AN0559 |
| Product Range | AMC NP Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | AMC NP Series |
| Circular Connector Shell Style | Panel Mount Plug |
| No. of Contacts | 7Contacts |
| Circular Contact Type | PCB Pin |
| Coupling Style | Break-Away |
| Connector Body Material | Aluminum Body |
| Connector Body Plating | Black Carbon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP68 |
| SVHC | To Be Advised |
Product Overview
GW6N0P-P07V230-0000 is a panel mount plug with 7 contacts and break-away locking.
- Highly reliable and readily available connectivity solution
- Rear panel mounting
- 6 (STANAG 4695) size, pin contacts
- Overmolding cable outlet, Signal transmission type
- 5A nominal current single contact, 0.75kV AC test voltage
- 2000 mating cycles, IP68 IP class
- Operating temperature range from -18°C to 71°C
- Aluminum with black carbon finish housing material, PEEK insulator material
- Cu-alloy with gold finish contact material
- PCB termination type
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Plug |
| Circular Contact Type | PCB Pin |
| Connector Body Material | Aluminum Body |
| Contact Material | Copper Alloy |
| IP Rating | IP68 |
| Product Range | AMC NP Series |
|---|---|
| No. of Contacts | 7Contacts |
| Coupling Style | Break-Away |
| Connector Body Plating | Black Carbon |
| Contact Plating | Gold |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
