Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoGFTAAT0-ED08SN-0000Copy
Newark Part No.08AM1695
Product RangeAMC Series T
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $279.800 |
| 5+ | $269.380 |
| 10+ | $260.450 |
Price for:Each
Minimum: 1
Multiple: 1
$279.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoGFTAAT0-ED08SN-0000Copy
Newark Part No.08AM1695
Product RangeAMC Series T
Technical Datasheet
Product RangeAMC Series T
Equivalent Military SpecificationMIL-DTL-38999 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeCrimp Socket
Coupling StyleBreak-Away, Push-Pull, Screw Locking
Insert Arrangement9-8
Connector Body MaterialAluminum Body
Connector Body PlatingNickel, Tin
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationA
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Product Overview
Applications
Test & Measurement, Industrial, Military, Security
Technical Specifications
Product Range
AMC Series T
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Socket
Insert Arrangement
9-8
Connector Body Plating
Nickel, Tin
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-38999 Series
No. of Contacts
8Contacts
Coupling Style
Break-Away, Push-Pull, Screw Locking
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
A
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
