Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoGABMFG-P19LY19-0001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.67AK2748
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $164.030 |
| 5+ | $156.170 |
| 10+ | $149.300 |
| 25+ | $142.420 |
Price for:Each
Minimum: 1
Multiple: 1
$164.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoGABMFG-P19LY19-0001Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.67AK2748
Technical Datasheet
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts19Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialPEI (Polyetherimide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
PEI (Polyetherimide) Body
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
19Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
