Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoG81YAR-P14WCD0-000LCopy
Newark Part No.41AH1966
Product RangeODU AMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $174.500 |
| 25+ | $165.640 |
| 50+ | $158.560 |
| 100+ | $140.840 |
Price for:Each
Minimum: 10
Multiple: 10
$1,745.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoG81YAR-P14WCD0-000LCopy
Newark Part No.41AH1966
Product RangeODU AMC Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeODU AMC Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts14Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialAluminum Body
Connector Body PlatingRuthenium over Electroless Nickel
Contact MaterialBrass
Contact PlatingGold
IP RatingIP50
SVHCTo Be Advised
Product Overview
Applications
Military, Security
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Aluminum Body
Contact Material
Brass
IP Rating
IP50
Product Range
ODU AMC Series
No. of Contacts
14Contacts
Coupling Style
Push-Pull
Connector Body Plating
Ruthenium over Electroless Nickel
Contact Plating
Gold
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
