Print Page
CC10WAM074IYE002000
Inter Series Adapter Cable Assembly, Keying A, IP68/IP6K9K, Screw-Lock Plug to 90° Type C Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoCC10WAM074IYE002000Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.73AM6268
Product RangeAMC HD Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $388.660 |
| 5+ | $377.200 |
| 10+ | $365.730 |
Price for:Each
Minimum: 1
Multiple: 1
$388.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoCC10WAM074IYE002000Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.73AM6268
Product RangeAMC HD Series
Technical Datasheet
Connector to ConnectorScrew-Lock Plug to 90° Type C Plug
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeAMC HD Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Screw-Lock Plug to 90° Type C Plug
Cable Length - Metric
2m
Product Range
AMC HD Series
Cable Length - Imperial
6.56ft
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
