Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerODU-USA
Manufacturer Part NoA16N0P-P06X230-0000
Newark Part No.61AK3481
Product RangeAMC NP Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $123.640 |
| 5+ | $118.670 |
| 10+ | $114.320 |
| 25+ | $109.970 |
Price for:Each
Minimum: 1
Multiple: 1
$123.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerODU-USA
Manufacturer Part NoA16N0P-P06X230-0000
Newark Part No.61AK3481
Product RangeAMC NP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeAMC NP Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts6Contacts
Circular Contact TypeSolder Pin
Coupling StyleBreak-Away
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Carbon over Electroless Nickel
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP68, IP69K
SVHCTo Be Advised
Product Overview
ODU AMC® NP is one of the world's most recognized connectors standardized on various Dismounted Soldier Systems. Due to its easy handling and robust break-away design, this connector is ideal for military and security power applications. You can also choose to have your connector expertly assembled to your specifications.
- Ruggedized design tested to MIL-STD-810H
- Improved power contacts and USB® 2.0 capable
- Environmentally friendly, non-reflective black plating
- Cable assembly
- IP68, 20m, 120min waterproof versions
- Black carbon plating
- Compatible with NATO STANAG 4695, Nett Warrior and GOSSRA
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
IP Rating
IP68, IP69K
Product Range
AMC NP Series
No. of Contacts
6Contacts
Coupling Style
Break-Away
Connector Body Plating
Black Carbon over Electroless Nickel
Contact Plating
Gold
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
